There are no models available for this part yet.
Overview of 7123-7434-40 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
7434L0435S01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 16Pins, 9mm Height, Normal Open, Outdoor. | |
7434L0825S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Spoon Shape Contacts, Lead Free. |
Price & Stock for 7123-7434-40 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 384 |
|
$2.8654 / $6.9888 | Buy Now | ||
Quest Components | 307 |
|
$4.0560 / $9.3600 | Buy Now | |||
DISTI #
7123743440
|
TTI | Automotive Connectors CONN 3P SWP LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1200 In Stock |
|
$0.2950 | Buy Now | |
DISTI #
7123743440-B
|
TTI | Automotive Connectors CONN 3P SWP LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$0.5890 | Buy Now |
CAD Models for 7123-7434-40 by Yazaki Corp
Part Data Attributes for 7123-7434-40 by Yazaki Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YAZAKI CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: 7116-1471; 7116-1472
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
7222-7434-40
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
3
|