Part Details for 7123-7484-40 by Yazaki Corp
Overview of 7123-7484-40 by Yazaki Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
RFB0807-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 7123-7484-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 99 |
|
RFQ | ||
DISTI #
7123748440-B
|
TTI | Automotive Connectors CONN 8P 070 SWP LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1100 In Stock |
|
$2.4100 | Buy Now |
DISTI #
7123748440
|
TTI | Automotive Connectors CONN 8P 070 SWP LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.2000 | Buy Now |
Part Details for 7123-7484-40
7123-7484-40 CAD Models
7123-7484-40 Part Data Attributes
|
7123-7484-40
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-7484-40
Yazaki Corp
Combination Line Connector, 8 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 7116-1471; 7116-1472 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7222-7484-40 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |