Part Details for 7123-7961-30 by Yazaki Corp
Overview of 7123-7961-30 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
79610-102 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Off White | |
79610-104LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Low Profile, Right Angle, Through Hole, Black, 20 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 7123-7961-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7123796130
|
TTI | Automotive Connectors CONN 16P UNKNOWN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.8100 | Buy Now |
Part Details for 7123-7961-30
7123-7961-30 CAD Models
7123-7961-30 Part Data Attributes
|
7123-7961-30
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-7961-30
Yazaki Corp
Combination Line Connector, 16 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7122-7961-30 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |