-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7123-RC-ND
|
DigiKey | CMC 9.35MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
233 In Stock |
|
$3.5685 / $6.3700 | Buy Now |
DISTI #
7123-RC
|
Avnet Americas | Choke, Common Mode, 9.35 mH, 5 A - Bulk (Alt: 7123-RC) RoHS: Compliant Min Qty: 216 Package Multiple: 54 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1546 / $3.5837 | Buy Now |
DISTI #
542-7123-RC
|
Mouser Electronics | Common Mode Chokes / Filters 9.35mH 5amp RoHS: Compliant | 13 |
|
$4.3400 / $6.3800 | Buy Now |
DISTI #
71279169
|
RS | CMC1.20x0.800in,9.35uHMin5A, non-shdTH | Bourns 7123-RC RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $5.1500 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 9.35mH 1kHz 5A 72mOhm DCR Thru-Hole RoHS: Compliant |
9 In Stock 216 On Order |
|
$3.9300 / $4.6600 | Buy Now |
DISTI #
7123-RC
|
TTI | Common Mode Chokes / Filters 9.35mH 5amp pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 290 In Stock |
|
$4.0200 / $6.1200 | Buy Now |
DISTI #
7123-RC
|
Avnet Abacus | Choke, Common Mode, 9.35 mH, 5 A (Alt: 7123-RC) RoHS: Compliant Min Qty: 216 Package Multiple: 54 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 9.35mH 1kHz 5A 72mOhm DCR Thru-Hole RoHS: Compliant |
9 In Stock 216 On Order |
|
$3.9300 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7123-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7123-RC
Bourns Inc
Data Line Filter, 2 Function(s), 5A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.072 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.48 mm | |
Inductance | 9350 µH | |
Length | 30.48 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Width | 20.32 mm |