Part Details for 71231-0817 by Molex
Overview of 71231-0817 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 71231-0817
71231-0817 CAD Models
71231-0817 Part Data Attributes
|
71231-0817
Molex
Buy Now
Datasheet
|
Compare Parts:
71231-0817
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT, POLARIZED, POSITIVE LOCK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71231-0817
This table gives cross-reference parts and alternative options found for 71231-0817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71231-0817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-0106 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71231-0817 vs 39-30-0106 |
39-30-2108 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71231-0817 vs 39-30-2108 |
71233-0418 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71231-0817 vs 71233-0418 |
39-31-7101 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71231-0817 vs 39-31-7101 |
0039307105 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 71231-0817 vs 0039307105 |
MFB-PDP-2X05-LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Morethanall Co Ltd | 71231-0817 vs MFB-PDP-2X05-LF |
39-30-2101 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71231-0817 vs 39-30-2101 |
43879-6001 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Molex | 71231-0817 vs 43879-6001 |
HM20050-E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Foxconn | 71231-0817 vs HM20050-E |
796137-1 | 10 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | 71231-0817 vs 796137-1 |