There are no models available for this part yet.
Overview of 7124-3160 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71240-320CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Left Push Rod Eject, 9.5mm EEject Travel | |
71249-5543LF | Amphenol Communications Solutions | Card Bus Header, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o | |
71240-220CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 7124-3160 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71243160
|
TTI | Automotive Connectors ROUTING CVR NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Each | Americas - 0 |
|
$0.1100 | Buy Now |