-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5175
|
Newark | Dimm Socket 712510016 168Ckt Rohs Compliant: Yes |Molex 71251-0016 (Alternate Part Number: 800754349215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.7500 | Buy Now |
|
Onlinecomponents.com | Conn DIMM Socket SKT 168 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
40 Partner Stock |
|
$2.0700 / $3.5700 | Buy Now |
DISTI #
65759605
|
Verical | Conn DIMM Socket SKT 168 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 25 Package Multiple: 1 | Americas - 40 |
|
$2.5800 | Buy Now |
|
Quest Components | Simm/dimm Socket, 168 Contacts, 2 | 40 |
|
$3.3975 / $6.7950 | Buy Now |
DISTI #
Molex 71251-0016
|
PEI Genesis | Card Edge Connector | 66 |
|
Buy Now | |
DISTI #
712510016
|
Avnet Abacus | Conn DIMM Socket SKT 168 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 712510016) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DIMM Socket SKT 168 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
40 Partner Stock |
|
$2.0700 / $3.5700 | Buy Now |
DISTI #
10195668
|
TestEquity LLC | Molex 71251-0016 1.27mm Pitch DIMM Socket, Vertical, Multiple Keys, Plastic Peg, 168 Circuits, 3.3V Synchronous | 40 |
|
$2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71251-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
71251-0016
Molex
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.29 inch | |
Body Length | 5.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.075 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71251-0016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71251-0016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87587-2059 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Molex | 71251-0016 vs 87587-2059 |
87587-2050 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Molex | 71251-0016 vs 87587-2050 |