Memory
71256SA12YI
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of 71256SA12YI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 71256SA12YI by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 71256 - Static RAM 256K (32K X 8-Bit) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 89
  • 1 $0.8759
  • 25 $0.8584
  • 100 $0.8233
  • 500 $0.7883
  • 1,000 $0.7445
$0.7445 / $0.8759 Buy Now

CAD Models for 71256SA12YI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71256SA12YI by Integrated Device Technology Inc

71256SA12YI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.9324 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5184 mm
Want to compare parts?
  1. 71256SA12YI
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for 71256SA12YI

This table gives cross-reference parts and alternative options found for 71256SA12YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256SA12YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C256-12JI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Semiconductor Corporation 71256SA12YI vs AS7C256-12JI
MCM6206BBEJ12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products 71256SA12YI vs MCM6206BBEJ12
IS61C256AL-12JL Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 Integrated Silicon Solution Inc 71256SA12YI vs IS61C256AL-12JL
MCM6206BBEJ12R Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products 71256SA12YI vs MCM6206BBEJ12R
KM68257CLJ-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor 71256SA12YI vs KM68257CLJ-12
IS61C256AL-12JLI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 Integrated Silicon Solution Inc 71256SA12YI vs IS61C256AL-12JLI
CY7C199L-12VCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor 71256SA12YI vs CY7C199L-12VCT
MCMC6206J12 32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC 71256SA12YI vs MCMC6206J12
M5M5278DJ-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric 71256SA12YI vs M5M5278DJ-12
PDM41256LA12SOITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc 71256SA12YI vs PDM41256LA12SOITY
Part Number Description Manufacturer Compare
FT6164L-45L32M Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 71256SA12YI vs FT6164L-45L32M
5962-9318715HYC Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products 71256SA12YI vs 5962-9318715HYC
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC 71256SA12YI vs CY7C199-20VC
IDT71256SA25PZI8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc 71256SA12YI vs IDT71256SA25PZI8
CY7C199-25ZC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor 71256SA12YI vs CY7C199-25ZC
5962-3829410MUC Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 71256SA12YI vs 5962-3829410MUC
5962-3829411MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc 71256SA12YI vs 5962-3829411MYX
IDT71256SA12YGI8 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc 71256SA12YI vs IDT71256SA12YGI8
P4C164-45DWC Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 71256SA12YI vs P4C164-45DWC
DPS128X32BV3-25M SRAM Module, 128KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc 71256SA12YI vs DPS128X32BV3-25M

Related Parts for 71256SA12YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71256SA12YI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71256SA12YI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71256SA12YI would you like to use for your alert(s)?
  • Please alert me when 71256SA12YI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71256SA12YI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71256SA12YI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71256SA12YI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71256SA12YI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71256SA12YI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: