Memory
71256SA25Y
Description: Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of 71256SA25Y by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71256SA25YG Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube
71256SA25YG8 Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static Ram, SOJ0/Reel

Price & Stock for 71256SA25Y by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1014
RFQ
Bristol Electronics   Min Qty: 3 563
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
  • 357 $0.7875
$0.7875 / $2.2500 Buy Now
Bristol Electronics   61
RFQ
Rochester Electronics 71256 - Static RAM 256K (32K X 8-Bit) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 36
  • 1 $0.6598
  • 25 $0.6466
  • 100 $0.6202
  • 500 $0.5938
  • 1,000 $0.5608
$0.5608 / $0.6598 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 71
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

CAD Models for 71256SA25Y by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71256SA25Y by Integrated Device Technology Inc

71256SA25Y
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.9324 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5184 mm
Want to compare parts?
  1. 71256SA25Y
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for 71256SA25Y

This table gives cross-reference parts and alternative options found for 71256SA25Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256SA25Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71256SA25YG SOJ-28, Tube Integrated Device Technology Inc 71256SA25Y vs 71256SA25YG
71256TTSA25Y8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28 Integrated Device Technology Inc 71256SA25Y vs 71256TTSA25Y8
71256SA25YG8 SOJ-28, Reel Integrated Device Technology Inc 71256SA25Y vs 71256SA25YG8
Part Number Description Manufacturer Compare
71256SA25YG SOJ-28, Tube Integrated Device Technology Inc 71256SA25Y vs 71256SA25YG
71256SA25YG8 SOJ-28, Reel Integrated Device Technology Inc 71256SA25Y vs 71256SA25YG8

Related Parts for 71256SA25Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71256SA25Y by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71256SA25Y by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71256SA25Y would you like to use for your alert(s)?
  • Please alert me when 71256SA25Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71256SA25Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71256SA25Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71256SA25Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71256SA25Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71256SA25Y by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: