Part Details for 71256TTSA15Y by Integrated Device Technology Inc
Overview of 71256TTSA15Y by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71256TTSA15Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71256 - Static RAM 256K (32K X 8-Bit) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for 71256TTSA15Y
71256TTSA15Y CAD Models
71256TTSA15Y Part Data Attributes:
|
71256TTSA15Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71256TTSA15Y
Integrated Device Technology Inc
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 71256TTSA15Y
This table gives cross-reference parts and alternative options found for 71256TTSA15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256TTSA15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71256SA15YG | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256TTSA15Y vs IDT71256SA15YG |
71256SA15YG8 | 5.0V 32K x 8 Asynchronous Static Ram, SOJ0/Reel | Renesas Electronics Corporation | 71256TTSA15Y vs 71256SA15YG8 |
71256SA15YG8 | SOJ-28, Reel | Integrated Device Technology Inc | 71256TTSA15Y vs 71256SA15YG8 |
IDT71256TTSA15YG | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256TTSA15Y vs IDT71256TTSA15YG |
IDT71256SA15YG8 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256TTSA15Y vs IDT71256SA15YG8 |
QS83280-15V | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, | Quality Semiconductor Inc | 71256TTSA15Y vs QS83280-15V |
71256SA15YGI | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | Renesas Electronics Corporation | 71256TTSA15Y vs 71256SA15YGI |
71256SA15YG | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | Renesas Electronics Corporation | 71256TTSA15Y vs 71256SA15YG |
IDT71256SA15Y | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256TTSA15Y vs IDT71256SA15Y |
71256SA15YI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256TTSA15Y vs 71256SA15YI |