Part Details for 7126-8821-02 by Yazaki Corp
Overview of 7126-8821-02 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-126 | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-126L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
ADUC7126BSTZ126 | Analog Devices | ARM7 with 12-Bit ADC & DACs, 1 |
Price & Stock for 7126-8821-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
7126882102
|
TTI | Automotive Connectors FUSE TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1330 | Buy Now |
DISTI #
7126882102-L
|
TTI | Automotive Connectors FUSE TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 21000 |
|
RFQ |