-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H3909
|
Newark | Header Connector,pcb Mount,plug,38 Contacts,skt,0.05 Pitch,pc Tail Terminal |Molex 71264-3000 Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 | Buy Now |
DISTI #
538-71264-3000
|
Mouser Electronics | IEEE 1394 Connectors 1.27mm MUSIC SSA1394 4 Rec 4B TH Vt 38Ckt RoHS: Compliant | 0 |
|
$8.9200 / $9.7200 | Order Now |
DISTI #
71464263
|
RS | 1.27mm MUSIC SSA1394 Rec 4B TH Vt 38Ckt | Molex Incorporated 71264-3000 RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9200 / $14.1700 | RFQ |
|
Onlinecomponents.com | 1.27mm Pitch MUSIC™ SSA/1394 Receptacle, 4-Bay Through-Hole, Vertical RoHS: Compliant | 0 |
|
$8.7800 / $9.2600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 38 Contacts, Socket, 0.050 Pitch, PC Tail Terminal | 130 |
|
$7.6935 / $13.3800 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 38 Contacts, Socket, 0.050 Pitch, PC Tail Terminal | 625 |
|
$10.0350 / $15.0525 | Buy Now |
|
NexGen Digital | 405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71264-3000
Molex
Buy Now
Datasheet
|
Compare Parts:
71264-3000
Molex
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MUSIC | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.386 inch | |
Body Length | 2.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | 71265-5000 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |