Part Details for 71270-001HLF by Amphenol FCi
Overview of 71270-001HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71270-001HLF
71270-001HLF CAD Models
71270-001HLF Part Data Attributes
|
71270-001HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71270-001HLF
Amphenol FCi
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71270-001HLF
This table gives cross-reference parts and alternative options found for 71270-001HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71270-001HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65524-401 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-001HLF vs 65524-401 |
66328-401 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-001HLF vs 66328-401 |
68417-501 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-001HLF vs 68417-501 |
CH31012HA02 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 71270-001HLF vs CH31012HA02 |
78541-501 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-001HLF vs 78541-501 |
72342-801HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 71270-001HLF vs 72342-801HLF |
HFWJ-01-01-TM-S-RA | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Samtec Inc | 71270-001HLF vs HFWJ-01-01-TM-S-RA |
65534-301 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-001HLF vs 65534-301 |
65602-201 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-001HLF vs 65602-201 |
65600-301 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-001HLF vs 65600-301 |