71279-136HLF
Description: Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 71279-136HLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
68033-136HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail.
94063-136HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch.
68604-136HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 71279-136HLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71279-136HLF by Amphenol FCi

71279-136HLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 71279-136HLF
    Amphenol FCi
    Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 71279-136HLF

This table gives cross-reference parts and alternative options found for 71279-136HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71279-136HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71279-136H Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 71279-136HLF vs 71279-136H
Part Number Description Manufacturer Compare
MTSW-136-22-L-S-275-RA Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc 71279-136HLF vs MTSW-136-22-L-S-275-RA
MTSW-136-22-G-S-022-RE Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc 71279-136HLF vs MTSW-136-22-G-S-022-RE
MTSW-136-10-L-S-430-RE Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc 71279-136HLF vs MTSW-136-10-L-S-430-RE
54121-103-36-1250 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 71279-136HLF vs 54121-103-36-1250
89695-336LF Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 71279-136HLF vs 89695-336LF
54121-101-36-1250 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 71279-136HLF vs 54121-101-36-1250
75970-358-36LF Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 71279-136HLF vs 75970-358-36LF
72374-136HLF Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 71279-136HLF vs 72374-136HLF
89695-836 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 71279-136HLF vs 89695-836
72374-936H Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 71279-136HLF vs 72374-936H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71279-136HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71279-136HLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 71279-136HLF would you like to use for your alert(s)?
  • Please alert me when 71279-136HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71279-136HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71279-136HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71279-136HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71279-136HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71279-136HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: