Part Details for 71282-970HLF by Amphenol FCi
Overview of 71282-970HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71282-970HLF
71282-970HLF CAD Models
71282-970HLF Part Data Attributes:
|
71282-970HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71282-970HLF
Amphenol FCi
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71282-970HLF
This table gives cross-reference parts and alternative options found for 71282-970HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71282-970HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65989-370 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71282-970HLF vs 65989-370 |
66873-270 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71282-970HLF vs 66873-270 |
67593-970 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71282-970HLF vs 67593-970 |
8-146265-5 | 70 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 71282-970HLF vs 8-146265-5 |
89444-970LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71282-970HLF vs 89444-970LF |
10119109-870023LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71282-970HLF vs 10119109-870023LF |
TSW-135-05-F-D-LL | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 71282-970HLF vs TSW-135-05-F-D-LL |
72521-770H | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71282-970HLF vs 72521-770H |
94672-870H | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71282-970HLF vs 94672-870H |
78276-8070 | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71282-970HLF vs 78276-8070 |