Part Details for 71284-412H by Amphenol FCi
Overview of 71284-412H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4412HVIS6#TRMPBF | Analog Devices | 36V, L Loss PwrPath Cntr in SO | |
LTC4412HS6#TRMPBF | Analog Devices | L Loss PwrPath Cntr in SOT | |
LTC4412HVIS6#WTRPBF | Analog Devices | 36V, L Loss PwrPath Cntr in SO |
Part Details for 71284-412H
71284-412H CAD Models
71284-412H Part Data Attributes
|
71284-412H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71284-412H
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (120) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71284-412H
This table gives cross-reference parts and alternative options found for 71284-412H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71284-412H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-106-09-F-Q | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 71284-412H vs TSW-106-09-F-Q |
HM3106-A2P2-4F | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 71284-412H vs HM3106-A2P2-4F |
53130-1217 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 71284-412H vs 53130-1217 |
68492-812HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71284-412H vs 68492-812HLF |
71725-812HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71284-412H vs 71725-812HLF |
TSW-106-09-S-D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 71284-412H vs TSW-106-09-S-D |
75789-202-12 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71284-412H vs 75789-202-12 |
TSW-106-19-F-D-LL | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 71284-412H vs TSW-106-19-F-D-LL |
6802068020-512H | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 71284-412H vs 6802068020-512H |
8614-00-12-2-YO-2-708-LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71284-412H vs 8614-00-12-2-YO-2-708-LF |