There are no models available for this part yet.
Overview of 7129-5082 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71299-125CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
71299-055CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
71299-555CALF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, Lower Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 7129-5082 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1200 |
|
$0.8488 / $2.4250 | Buy Now | |||
DISTI #
71295082-B
|
TTI | Automotive Connectors CONN 8P LC NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.4820 | Buy Now | |
DISTI #
71295082
|
TTI | Automotive Connectors CONN 8P LC NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.2410 | Buy Now |