-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5934
|
Newark | Cgrid Smt Bkwy Hdr 30Sau 94Ckt Tu |Molex 71308-0294 Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 | Buy Now |
DISTI #
538-71308-0294
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Bkwy Hdr 30 SAu 94Ckt Tube RoHS: Compliant | 0 |
|
$6.2300 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 94 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs | 0 |
|
$4.9600 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71308-0294
Molex
Buy Now
Datasheet
|
Compare Parts:
71308-0294
Molex
Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (30)/TIN (75) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 94 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71308-0294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71308-0294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71308-0094 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0294 vs 71308-0094 |
713086694 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0294 vs 713086694 |
0713080194 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 71308-0294 vs 0713080194 |
71308-0494 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0294 vs 71308-0494 |
71308-1194 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0294 vs 71308-1194 |
71308-0694 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0294 vs 71308-0694 |
17308-5294 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 71308-0294 vs 17308-5294 |
0713080294 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 71308-0294 vs 0713080294 |