Part Details for 71308-0682 by Molex
Overview of 71308-0682 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 71308-0682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5958
|
Newark | Cgrid Smt Bkwy Hdr 30Sau 82Ckt Tu |Molex 71308-0682 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $5.6200 | Buy Now |
Part Details for 71308-0682
71308-0682 CAD Models
71308-0682 Part Data Attributes
|
71308-0682
Molex
Buy Now
Datasheet
|
Compare Parts:
71308-0682
Molex
Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/TIN (75) OVER NICKEL | |
Contact Finish Termination | GOLD (30)/TIN (75) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71308-0682
This table gives cross-reference parts and alternative options found for 71308-0682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71308-0682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71308-0582 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0682 vs 71308-0582 |
71308-1282 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0682 vs 71308-1282 |
17308-4282 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 71308-0682 vs 17308-4282 |
713086682 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0682 vs 713086682 |
0713080182 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 71308-0682 vs 0713080182 |
70308-0182 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 71308-0682 vs 70308-0182 |
71308-0482 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0682 vs 71308-0482 |
71308-0182 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0682 vs 71308-0182 |