Part Details for 71308-0686 by Molex
Overview of 71308-0686 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20686BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) | |
51940-686LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Vertical, Solder To Board Receptacle | |
5962-9068601QCA | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-CDIP -55 to 125 |
Price & Stock for 71308-0686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5960
|
Newark | Cgrid Smt Bkwy Hdr 30Sau 86Ckt Tu |Molex 71308-0686 RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7700 / $5.8900 | Buy Now |
Part Details for 71308-0686
71308-0686 CAD Models
71308-0686 Part Data Attributes
|
71308-0686
Molex
Buy Now
Datasheet
|
Compare Parts:
71308-0686
Molex
Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/TIN (75) OVER NICKEL | |
Contact Finish Termination | GOLD (30)/TIN (75) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 86 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71308-0686
This table gives cross-reference parts and alternative options found for 71308-0686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71308-0686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17308-4286 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 71308-0686 vs 17308-4286 |
71308-1286 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0686 vs 71308-1286 |
0713081286 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 71308-0686 vs 0713081286 |
71308-4300 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0686 vs 71308-4300 |
71308-0486 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 71308-0686 vs 71308-0486 |