Part Details for 71308-6708 by Molex
Overview of 71308-6708 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71308-6708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2935
|
Newark | Cgrid Smt Hdr Wspeg Tin 8Ckt |Molex 71308-6708 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9660 | Buy Now |
DISTI #
0713086708
|
Avnet Americas | Connector Unshrouded Header 8 Position 2.54mm Solder Straight Surface Mount Tube (Alt: 0713086708) Min Qty: 5000 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
538-71308-6708
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Hdr wSPeg Tin 8Ckt RoHS: Compliant | 0 |
|
$0.8390 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9100 / $1.0100 | Buy Now | |
DISTI #
0713086708
|
Avnet Americas | Connector Unshrouded Header 8 Position 2.54mm Solder Straight Surface Mount Tube (Alt: 0713086708) Min Qty: 5000 Package Multiple: 2500 | 0 |
|
RFQ |