Part Details for 713085640 by Molex
Overview of 713085640 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 713085640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0713085640
|
Avnet Americas | CGRID SMT BKWY HDR TIN 40CKT TUBEW/VC - Rail/Tube (Alt: 0713085640) RoHS: Compliant Min Qty: 1080 Package Multiple: 540 Container: Tube | 0 |
|
RFQ | |
DISTI #
0713085640
|
Avnet Americas | CGRID SMT BKWY HDR TIN 40CKT TUBEW/VC - Rail/Tube (Alt: 0713085640) RoHS: Compliant Min Qty: 1080 Package Multiple: 540 Container: Tube | 0 |
|
RFQ | |
DISTI #
0713085640
|
Avnet Americas | CGRID SMT BKWY HDR TIN 40CKT TUBEW/VC - Rail/Tube (Alt: 0713085640) RoHS: Compliant Min Qty: 1080 Package Multiple: 540 Container: Tube | 0 |
|
RFQ |
Part Details for 713085640
713085640 CAD Models
713085640 Part Data Attributes
|
713085640
Molex
Buy Now
Datasheet
|
Compare Parts:
713085640
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |