7130LA55PDGI
Description: 1K x 8 Dual-Port RAM, PDIP7/Tube

Overview of 7130LA55PDGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7130LA55PDGI Renesas Electronics Corporation 1K x 8 Dual-Port RAM

Price & Stock for 7130LA55PDGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15AJ3573
Newark Sram, 8Kbit, -40 To 85Deg C Rohs Compliant: Yes |Renesas 7130LA55PDGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 7130LA55PDGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7130LA55PDGI by Renesas Electronics Corporation

7130LA55PDGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP-48
Pin Count
48
Manufacturer Package Code
PDG48
Reach Compliance Code
unknown
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e3
Length
61.849 mm
Memory Density
8192 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 7130LA55PDGI
    Renesas Electronics Corporation
    1K x 8 Dual-Port RAM, PDIP7/Tube
    VS

Alternate Parts for 7130LA55PDGI

This table gives cross-reference parts and alternative options found for 7130LA55PDGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130LA55PDGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7130LA55CI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130LA55PDGI vs IDT7130LA55CI
CY7C140-55PC Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48 Cypress Semiconductor 7130LA55PDGI vs CY7C140-55PC
7130LA55P PDIP-48, Tube Integrated Device Technology Inc 7130LA55PDGI vs 7130LA55P
IDT7130LA55PDGI8 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Integrated Device Technology Inc 7130LA55PDGI vs IDT7130LA55PDGI8
7130LA55PDGI8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Integrated Device Technology Inc 7130LA55PDGI vs 7130LA55PDGI8
7130LA55PI Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc 7130LA55PDGI vs 7130LA55PI
CY7C140-55PI Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48 Cypress Semiconductor 7130LA55PDGI vs CY7C140-55PI
IDT7130LA55PI Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc 7130LA55PDGI vs IDT7130LA55PI
Part Number Description Manufacturer Compare
5962-8687503UC Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP64, CERAMIC, QFP-64 Integrated Device Technology Inc 7130LA55PDGI vs 5962-8687503UC
CY7C130-55FMB Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP48, CERAMIC, QFP-48 Cypress Semiconductor 7130LA55PDGI vs CY7C130-55FMB
IDT7130LA55CI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130LA55PDGI vs IDT7130LA55CI
7130LA55PI Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc 7130LA55PDGI vs 7130LA55PI
5962-8687503UA Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP64, CERAMIC, QFP-64 Cypress Semiconductor 7130LA55PDGI vs 5962-8687503UA
CY7C140-55PC Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48 Cypress Semiconductor 7130LA55PDGI vs CY7C140-55PC
CY7C140-55PI Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48 Cypress Semiconductor 7130LA55PDGI vs CY7C140-55PI
5962-8687503UX Dual-Port SRAM, 1KX8, 55ns, CMOS, FP-48 Cypress Semiconductor 7130LA55PDGI vs 5962-8687503UX
5962-8687503UC Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP64, CERAMIC, QFP-64 Cypress Semiconductor 7130LA55PDGI vs 5962-8687503UC
7130LA55P PDIP-48, Tube Integrated Device Technology Inc 7130LA55PDGI vs 7130LA55P

Related Parts for 7130LA55PDGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7130LA55PDGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7130LA55PDGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 7130LA55PDGI would you like to use for your alert(s)?
  • Please alert me when 7130LA55PDGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7130LA55PDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7130LA55PDGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7130LA55PDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7130LA55PDGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7130LA55PDGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: