-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K x 8 Dual-Port RAM, PLCC24/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3985-ND
|
DigiKey | IC SRAM 8KBIT PARALLEL 52PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
146 In Stock |
|
$15.1859 / $20.4700 | Buy Now |
DISTI #
7130LA25JGI
|
Avnet Americas | 1K x 8 Dual-Port RAM - Rail/Tube (Alt: 7130LA25JGI) RoHS: Compliant Min Qty: 240 Package Multiple: 24 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$13.8557 / $15.8195 | Buy Now |
DISTI #
972-7130LA25JGI
|
Mouser Electronics | SRAM 8K(1KX8)CMOS DUAL PT RAM RoHS: Compliant | 133 |
|
$14.9600 / $20.1400 | Buy Now |
|
Future Electronics | 7130LA Series 8 Kb (1K x 8) 5.5 V 25 ns High Speed Dual Port Static SRAM-PLCC-52 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Container: Tube | 0Tube |
|
$14.6700 / $14.8600 | Buy Now |
|
Renesas Electronics America | IC SRAM 8KBIT PARALLEL 52PLCC Min Qty: 1 Container: Tube | 146 |
|
$15.1859 / $20.4700 | Buy Now |
DISTI #
7130LA25JGI
|
Avnet Americas | 1K x 8 Dual-Port RAM - Rail/Tube (Alt: 7130LA25JGI) RoHS: Compliant Min Qty: 240 Package Multiple: 24 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$13.8557 / $15.8195 | Buy Now |
DISTI #
7130LA25JGI
|
Avnet Silica | 1K x 8 Dual-Port RAM (Alt: 7130LA25JGI) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7130LA25JGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7130LA25JGI
Renesas Electronics Corporation
1K x 8 Dual-Port RAM, PLCC24/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 52 | |
Manufacturer Package Code | PLG52 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.1262 mm |
This table gives cross-reference parts and alternative options found for 7130LA25JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130LA25JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7130SA25JG | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7130LA25JGI vs IDT7130SA25JG |
IDT7130LA25JI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7130LA25JGI vs IDT7130LA25JI |
IDT7130LA25J | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7130LA25JGI vs IDT7130LA25J |
IDT7130SA25JGI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7130LA25JGI vs IDT7130SA25JGI |
7130LA25JI | PLCC-52, Tube | Integrated Device Technology Inc | 7130LA25JGI vs 7130LA25JI |
7130LA25JGI8 | 1K x 8 Dual-Port RAM, PLCC0/Reel | Renesas Electronics Corporation | 7130LA25JGI vs 7130LA25JGI8 |
7130SA25JGB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7130LA25JGI vs 7130SA25JGB |
7130SA25J | PLCC-52, Tube | Integrated Device Technology Inc | 7130LA25JGI vs 7130SA25J |
7130LA25JGI | PLCC-52, Tube | Integrated Device Technology Inc | 7130LA25JGI vs 7130LA25JGI |
IDT7130SA25JGB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7130LA25JGI vs IDT7130SA25JGB |