Part Details for 7134144 (ALTERNATE: 7134144) by RS Pro
Overview of 7134144 (ALTERNATE: 7134144) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7134144 (ALTERNATE: 7134144)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648565
|
RS | Thick Film Surface Mount Resistor 0603 Case 680Ohm +/-5% 0.1W +/-200ppm/ deg C | RS PRO 7134144 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$8.1010 / $11.1130 | RFQ |