Part Details for 71342LA55PFG by Renesas Electronics Corporation
Overview of 71342LA55PFG by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71342LA55PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71342LA55PFG
|
Avnet Silica | SRAM Chip Async Dual 5V 32K-Bit 4K x 8 55ns 64-Pin TQFP Tray (Alt: 71342LA55PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |