71349-1008
Molex
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Overview of 71349-1008 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1008AF-192XKLB Coilcraft Inc General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008AF-472XKLB Coilcraft Inc General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008CS-100XGBB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010

Price & Stock for 71349-1008 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 93M3865
Newark Header Connector, pcb Mount, recept,20 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 71349-1008 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk 555
  • 250 $3.2900
$3.2900 Buy Now
DISTI # 59H3926
Newark Header Connector, pcb Mount, recept,20 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 71349-1008 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.6600
$2.6600 Buy Now
DISTI # 538-71349-1008
Mouser Electronics Headers & Wire Housings CGrid SMT Shd Hdr Ti MT Shd Hdr Tin 20Ckt RoHS: Compliant 95
  • 1 $4.8100
  • 10 $4.2300
  • 100 $3.2200
  • 384 $2.9700
  • 1,152 $2.8100
  • 2,688 $2.6700
$2.6700 / $4.8100 Buy Now
Onlinecomponents.com Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant 555 Partner Stock
  • 384 $2.6700
  • 768 $2.6200
  • 1,152 $2.5700
  • 2,688 $2.2300
  • 5,376 $1.9400
  • 10,368 $1.7600
  • 25,344 $1.6000
$1.6000 / $2.6700 Buy Now
DISTI # 713491008-MOL
TME 71349-1008 Min Qty: 384 555
  • 384 $1.6008
  • 384 $1.7790
$1.6008 / $1.7790 Buy Now
Master Electronics Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant 555 Partner Stock
  • 384 $2.6700
  • 768 $2.6200
  • 1,152 $2.5700
  • 2,688 $2.2300
  • 5,376 $1.9400
  • 10,368 $1.7600
  • 25,344 $1.6000
$1.6000 / $2.6700 Buy Now
DISTI # 10195670
TestEquity LLC Molex 71349-1008 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 20 Circuits, Tin (Sn) Plating, without Press-fit Plastic Pegs 555
  • 1 $2.8300
$2.8300 Buy Now

CAD Models for 71349-1008 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71349-1008 by Molex

71349-1008
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.42 inch
Body Depth
0.475 inch
Body Length
1.28 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.0038 mm
Plating Thickness
150u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 71349-1008
    Molex
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
    VS

Related Parts for 71349-1008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71349-1008 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71349-1008 by Molex

Select Manufacturer
Which Manufacturer of 71349-1008 would you like to use for your alert(s)?
  • Please alert me when 71349-1008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71349-1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71349-1008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71349-1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71349-1008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71349-1008 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: