Part Details for 71349-8042 by Molex
Overview of 71349-8042 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71349-8042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7289
|
Newark | Cgrid Smt Shd Hdr Wpeg 15Sau 20Ckt Tr |Molex 71349-8042 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $5.7700 | Buy Now |
DISTI #
0713498042
|
Avnet Americas | Connector Shrouded Header 20 Position 2.54mm Solder Straight Surface Mount T/R (Alt: 0713498042) Min Qty: 1320 Package Multiple: 330 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.8788 / $4.0279 | Buy Now |
DISTI #
538-71349-8042
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Shd Hdr w/peg 20Ckt RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3630 Partner Stock |
|
$2.5400 / $3.3400 | Buy Now |
DISTI #
0713498042
|
Avnet Americas | Connector Shrouded Header 20 Position 2.54mm Solder Straight Surface Mount T/R (Alt: 0713498042) Min Qty: 1320 Package Multiple: 330 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.8788 / $4.0279 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3630 Partner Stock |
|
$2.5400 / $3.3400 | Buy Now |
Part Details for 71349-8042
71349-8042 CAD Models
71349-8042 Part Data Attributes:
|
71349-8042
Molex
Buy Now
Datasheet
|
Compare Parts:
71349-8042
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.42 inch | |
Body Depth | 0.475 inch | |
Body Length | 1.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |