Part Details for 7134LA55LGI8 by Integrated Device Technology Inc
Overview of 7134LA55LGI8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7134LA55LGI8
7134LA55LGI8 CAD Models
7134LA55LGI8 Part Data Attributes
|
7134LA55LGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7134LA55LGI8
Integrated Device Technology Inc
Dual-Port SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-XQCC-N48 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 7134LA55LGI8
This table gives cross-reference parts and alternative options found for 7134LA55LGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7134LA55LGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7134LA55LG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7134LA55LGI8 vs 7134LA55LG8 |
7134LA55LG | Dual-Port SRAM | Integrated Device Technology Inc | 7134LA55LGI8 vs 7134LA55LG |
IDT7134SA55LB | Dual-Port SRAM, 4KX8, 55ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7134LA55LGI8 vs IDT7134SA55LB |
7134SA55LGB | Dual-Port SRAM | Integrated Device Technology Inc | 7134LA55LGI8 vs 7134SA55LGB |
7134SA55LG | Dual-Port SRAM | Integrated Device Technology Inc | 7134LA55LGI8 vs 7134SA55LG |
IDT7134LA55L | Dual-Port SRAM, 4KX8, 55ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7134LA55LGI8 vs IDT7134LA55L |