Part Details for 71395-5120 by Molex
Overview of 71395-5120 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71395-5120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6229
|
Newark | Cgrid Vt Smt Rcpt 30Sau 20Ckt Tr |Molex 71395-5120 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 | Buy Now |
DISTI #
538-71395-5120
|
Mouser Electronics | Headers & Wire Housings CGrid VT SMT Rcpt 30 cpt 30 SAu 20Ckt T&R RoHS: Compliant | 0 |
|
$10.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6400 / $9.8600 | Buy Now |
Part Details for 71395-5120
71395-5120 CAD Models
71395-5120 Part Data Attributes:
|
71395-5120
Molex
Buy Now
Datasheet
|
Compare Parts:
71395-5120
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.199 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.999 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .6116 N |
Alternate Parts for 71395-5120
This table gives cross-reference parts and alternative options found for 71395-5120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71395-5120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-797B020-L/B | HEADER CONNECTOR,CABLE MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING MECH | FUJITSU Semiconductor Limited | 71395-5120 vs FCN-797B020-L/B |
BG225-20-C-N-A | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | 71395-5120 vs BG225-20-C-N-A |
2RS2G-20-G-SMT-T/R | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 71395-5120 vs 2RS2G-20-G-SMT-T/R |
2043-2X10GDP | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | 71395-5120 vs 2043-2X10GDP |
ISDE-10-D-L | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.031 inch Pitch, Latch, Natural Insulator, ROHS COMPLIANT | Samtec Inc | 71395-5120 vs ISDE-10-D-L |
0231-20-30 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 71395-5120 vs 0231-20-30 |
BL21-22VDGG-020PC/TRU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 71395-5120 vs BL21-22VDGG-020PC/TRU |
ABB108DHAR | Card Edge Connector, 216 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 71395-5120 vs ABB108DHAR |
HRS-2H-20-SG-SMT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 71395-5120 vs HRS-2H-20-SG-SMT |
2043-2X10TDN | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | 71395-5120 vs 2043-2X10TDN |