Part Details for 714-12S by Hasco Relays and Electronics International Corp
Overview of 714-12S by Hasco Relays and Electronics International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay 12VDC 1KOhm 1A SPST-NO(28.57x7.62x10.66)mm THT Dry |
133 In Stock |
|
$3.5400 / $5.7200 | Buy Now |
DISTI #
67205129
|
Verical | Reed Relay 12VDC 1KOhm 1A SPST-NO(28.57x7.62x10.66)mm THT Dry Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 130 |
|
$6.4179 / $7.4382 | Buy Now |
|
Master Electronics | Reed Relay 12VDC 1KOhm 1A SPST-NO(28.57x7.62x10.66)mm THT Dry |
133 In Stock |
|
$3.5400 / $5.7200 | Buy Now |