Part Details for 714-41-119-31-018000 by Mill-Max Mfg Corp
Overview of 714-41-119-31-018000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1018000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 180 signal pins, Vertical | |
SiT5156AE-FK-33E0-18.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008BI-71-XXS-72.018000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 714-41-119-31-018000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-41-119-31-018000-ND
|
DigiKey | CONN RCPT 19POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4788 | Buy Now |
DISTI #
575-7144111931018000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$6.8200 / $10.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$10.8700 | Buy Now |
DISTI #
000000000005690466
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$3.1500 / $18.0200 | Buy Now |