Part Details for 714-41-122-41-001000 by Mill-Max Mfg Corp
Overview of 714-41-122-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 714-41-122-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-41-122-41-001000-ND
|
DigiKey | CONN RCPT 22POS 0.1 GOLD PCB Min Qty: 54 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6041 | Buy Now |
DISTI #
575-7144112241001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$5.2000 / $6.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 9 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.9500 | Buy Now |
DISTI #
000000000005690475
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$3.2900 / $17.8200 | Buy Now |