Part Details for 714-83-133-31-012101 by PRECI-DIP SSA
Overview of 714-83-133-31-012101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-83-133-31-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-83-133-31-012101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 170 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8721 | Buy Now |
DISTI #
437-7148313331012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.5300 / $6.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $4.7500 | Buy Now |
Part Details for 714-83-133-31-012101
714-83-133-31-012101 CAD Models
714-83-133-31-012101 Part Data Attributes
|
714-83-133-31-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-83-133-31-012101
PRECI-DIP SSA
Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 714-83-133-31-012101
This table gives cross-reference parts and alternative options found for 714-83-133-31-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-83-133-31-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10022753-033 | Board Connector, 33 Contact(s), 1 Row(s), Female, Receptacle | Amphenol FCi | 714-83-133-31-012101 vs 10022753-033 |
CMS33S-05M31 | Board Connector, 33 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-83-133-31-012101 vs CMS33S-05M31 |
MIL-C-55302/62LF33L | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | 714-83-133-31-012101 vs MIL-C-55302/62LF33L |
CMS33S-G5H26 | Board Connector, 33 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-83-133-31-012101 vs CMS33S-G5H26 |
95071-033 | Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 714-83-133-31-012101 vs 95071-033 |
76308-933LF | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 714-83-133-31-012101 vs 76308-933LF |
CMS33S-G5H03 | Board Connector, 33 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-83-133-31-012101 vs CMS33S-G5H03 |
68065-033LF | Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 714-83-133-31-012101 vs 68065-033LF |
67228-033 | Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 714-83-133-31-012101 vs 67228-033 |
CMS33S-G5S11 | Board Connector, 33 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-83-133-31-012101 vs CMS33S-G5S11 |