Part Details for 714-87-103-31-008101 by PRECI-DIP SSA
Overview of 714-87-103-31-008101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880081011THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Black | |
RJMG1S8008101BR | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle | |
G88008101THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Natural |
Price & Stock for 714-87-103-31-008101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-714-87-103-31-008101-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.5358 / $0.6800 | Buy Now |
DISTI #
714-87-103-31-008101-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 1 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.3617 | Buy Now |
DISTI #
437-7148710331008101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2930 / $0.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2387 / $0.4407 | Buy Now |
Part Details for 714-87-103-31-008101
714-87-103-31-008101 CAD Models
714-87-103-31-008101 Part Data Attributes
|
714-87-103-31-008101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-103-31-008101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 714-87-103-31-008101
This table gives cross-reference parts and alternative options found for 714-87-103-31-008101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-87-103-31-008101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-99-003-62-001 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | 714-87-103-31-008101 vs 801-99-003-62-001 |
D01-96703T6 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 714-87-103-31-008101 vs D01-96703T6 |
801-13-003-61-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 714-87-103-31-008101 vs 801-13-003-61-001000 |