Part Details for 714-87-110-31-018101 by PRECI-DIP SSA
Overview of 714-87-110-31-018101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 714-87-110-31-018101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-87-110-31-018101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 1000 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0567 | Buy Now |
DISTI #
437-7148711031018101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.9360 / $1.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9570 / $1.3950 | Buy Now | |
DISTI #
714-87-110-31-018101
|
Avnet Abacus | PRD714-87-110-31-018101 (Alt: 714-87-110-31-018101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 714-87-110-31-018101
714-87-110-31-018101 CAD Models
714-87-110-31-018101 Part Data Attributes:
|
714-87-110-31-018101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-110-31-018101
PRECI-DIP SSA
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |