Part Details for 714-87-113-31-008101 by PRECI-DIP SSA
Overview of 714-87-113-31-008101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880081011THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Black | |
RJMG1S8008101BR | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle | |
G88008101THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Natural |
Price & Stock for 714-87-113-31-008101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-714-87-113-31-008101-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.1664 / $2.7400 | Buy Now |
DISTI #
714-87-113-31-008101-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 1 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5999 | Buy Now |
DISTI #
437-7148711331008101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2100 / $2.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9510 / $1.7830 | Buy Now |
Part Details for 714-87-113-31-008101
714-87-113-31-008101 CAD Models
714-87-113-31-008101 Part Data Attributes
|
714-87-113-31-008101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-113-31-008101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |