Part Details for 714-87-113-31-018101 by PRECI-DIP SSA
Overview of 714-87-113-31-018101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-87-113-31-018101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-87-113-31-018101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 500 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5750 | Buy Now |
DISTI #
437-7148711331018101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.1900 / $2.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9480 / $1.7550 | Buy Now |
Part Details for 714-87-113-31-018101
714-87-113-31-018101 CAD Models
714-87-113-31-018101 Part Data Attributes
|
714-87-113-31-018101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-113-31-018101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 714-87-113-31-018101
This table gives cross-reference parts and alternative options found for 714-87-113-31-018101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-87-113-31-018101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS13S-05M35 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-87-113-31-018101 vs CMS13S-05M35 |
51067-1302 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 714-87-113-31-018101 vs 51067-1302 |
CMS13S-S5H15 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-87-113-31-018101 vs CMS13S-S5H15 |
3512-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 714-87-113-31-018101 vs 3512-213 |
1-827867-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 714-87-113-31-018101 vs 1-827867-3 |
76323-313 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 714-87-113-31-018101 vs 76323-313 |
CMS13S-S5M31 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-87-113-31-018101 vs CMS13S-S5M31 |
26-11-6139 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 714-87-113-31-018101 vs 26-11-6139 |
09-48-1133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 714-87-113-31-018101 vs 09-48-1133 |
CMS13S-S5S13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 714-87-113-31-018101 vs CMS13S-S5S13 |