Part Details for 714-87-128-31-012101 by PRECI-DIP SSA
Overview of 714-87-128-31-012101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-87-128-31-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-87-128-31-012101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 250 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
437-7148712831012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.0500 / $3.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $2.9700 | Buy Now | |
DISTI #
714-87-128-31-012101
|
Avnet Abacus | Conn Socket Strip SKT 28 POS 2.54mm Solder ST Thru-Hole Box (Alt: 714-87-128-31-012101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 714-87-128-31-012101
714-87-128-31-012101 CAD Models
714-87-128-31-012101 Part Data Attributes:
|
714-87-128-31-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-128-31-012101
PRECI-DIP SSA
Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 714-87-128-31-012101
This table gives cross-reference parts and alternative options found for 714-87-128-31-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-87-128-31-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSW-128-04-H-S | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 714-87-128-31-012101 vs BSW-128-04-H-S |
G8272810411 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 714-87-128-31-012101 vs G8272810411 |
SSQ-128-03-F-S | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 714-87-128-31-012101 vs SSQ-128-03-F-S |
SSM-128-FM-SV | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 714-87-128-31-012101 vs SSM-128-FM-SV |
SMM-128-02-H-S-LC-P | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 714-87-128-31-012101 vs SMM-128-02-H-S-LC-P |
831-93-028-30-002 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 714-87-128-31-012101 vs 831-93-028-30-002 |
851-93-028-10-002 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 714-87-128-31-012101 vs 851-93-028-10-002 |
316-87-128-41-002101 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 714-87-128-31-012101 vs 316-87-128-41-002101 |
G808C28114 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 714-87-128-31-012101 vs G808C28114 |
ISDF-28-S-R | Board Connector, 28 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 714-87-128-31-012101 vs ISDF-28-S-R |