Part Details for 714-91-139-31-018000 by Mill-Max Mfg Corp
Overview of 714-91-139-31-018000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1018000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 180 signal pins, Vertical | |
SiT5156AE-FK-33E0-18.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008BI-71-XXS-72.018000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 714-91-139-31-018000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-91-139-31-018000-ND
|
DigiKey | CONN RCPT 39POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4816 | Buy Now |
DISTI #
575-7149113931018000
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$7.0400 / $8.2000 | Order Now |
DISTI #
000000000005691267
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$5.0600 / $21.2000 | Buy Now |