Part Details for 714-93-103-31-018000 by Mill-Max Mfg Corp
Overview of 714-93-103-31-018000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 714-93-103-31-018000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-93-103-31-018000-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 68 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7623 | Buy Now |
DISTI #
575-71493103
|
Mouser Electronics | IC & Component Sockets 3P LPRO CARRIER RoHS: Not Compliant | 0 |
|
$4.0700 / $7.3700 | Order Now |
|
Bisco Industries | 499 |
|
Buy Now | ||
DISTI #
000000000005175466
|
Sager | IC & Component Sockets 3P LPRO CARRIER Min Qty: 50 | 0 |
|
$1.4300 / $14.0400 | Buy Now |
Part Details for 714-93-103-31-018000
714-93-103-31-018000 CAD Models
714-93-103-31-018000 Part Data Attributes:
|
714-93-103-31-018000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
714-93-103-31-018000
Mill-Max Mfg Corp
IC Socket, SIP3, 3 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 3 |