Part Details for 714-93-164-31-007000 by Mill-Max Mfg Corp
Overview of 714-93-164-31-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 714-93-164-31-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5967
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 714-93-164-31-007000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $33.7700 | Buy Now |
DISTI #
71493-16431007000-ND
|
DigiKey | CONN SOCKET SIP 64POS GOLD Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5433 | Buy Now |
DISTI #
575-71493164310070
|
Mouser Electronics | IC & Component Sockets 64P SNGL IN LN SKT SNGLROW LO PROFILE RoHS: Not Compliant | 0 |
|
$13.1000 / $14.3400 | Order Now |
DISTI #
000000000000406050
|
Sager | IC & Component Sockets 64P SNGL IN LN SKT SNGLROW LO PROFILE Min Qty: 50 | 0 |
|
$7.5600 / $24.9900 | Buy Now |
Part Details for 714-93-164-31-007000
714-93-164-31-007000 CAD Models
714-93-164-31-007000 Part Data Attributes:
|
714-93-164-31-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
714-93-164-31-007000
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE, SIP SOCKET | |
Body Breadth | 0.1 inch | |
Body Length | 6.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |