There are no models available for this part yet.
Overview of 714-93-164-31-012000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120001-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
51966-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board |
Price & Stock for 714-93-164-31-012000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C5968
|
Newark | Standard Receptacle Carrier/Tube |Mill-Max 714-93-164-31-012000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $34.5900 | Buy Now | |
DISTI #
71493-16431012000-ND
|
DigiKey | SOCKET CARRIER SIP 64POS Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.0433 | Buy Now | |
DISTI #
575-71493
|
Mouser Electronics | IC & Component Sockets 64P SIP SOCKET RoHS: Not Compliant | 0 |
|
$18.5500 | Order Now | |
Quest Components | SOCKET CARRIER SIP 64POS | 422 |
|
$7.2030 / $14.4060 | Buy Now | ||
DISTI #
000000000000406051
|
Sager | IC & Component Sockets 64P SIP SOCKET Min Qty: 50 | 0 |
|
$7.8800 / $25.5600 | Buy Now |
CAD Models for 714-93-164-31-012000 by Mill-Max Mfg Corp
Part Data Attributes for 714-93-164-31-012000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
SIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP64
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
64
|