714-93-242-31-018000
Mill-Max Mfg Corp
Description: IC Socket, DIP42, 42 Contact(s),

Overview of 714-93-242-31-018000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CE1018000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 180 signal pins, Vertical
SiT5156AE-FK-33E0-18.000000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT8008BI-71-XXS-72.018000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for 714-93-242-31-018000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 714-93-242-31-018000-ND
DigiKey CONN RCPT 42POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $18.3240
$18.3240 Buy Now
DISTI # 575-7149324231018000
Mouser Electronics IC & Component Sockets 0
  • 250 $9.9200
  • 500 $9.2800
$9.2800 / $9.9200 Order Now
DISTI # 000000000005691795
Sager IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 0
  • 50 $22.5000
  • 100 $16.4600
  • 250 $10.5900
  • 500 $8.5500
  • 1,000 $7.9400
  • 2,500 $6.1500
$6.1500 / $22.5000 Buy Now

CAD Models for 714-93-242-31-018000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 714-93-242-31-018000 by Mill-Max Mfg Corp

714-93-242-31-018000
Mill-Max Mfg Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
DIP SOCKET
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
DIP42
Housing Material
PLASTIC
JESD-609 Code
e0
Number of Contacts
42
Want to compare parts?
  1. 714-93-242-31-018000
    Mill-Max Mfg Corp
    IC Socket, DIP42, 42 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 714-93-242-31-018000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 714-93-242-31-018000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 714-93-242-31-018000 would you like to use for your alert(s)?
  • Please alert me when 714-93-242-31-018000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 714-93-242-31-018000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 714-93-242-31-018000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 714-93-242-31-018000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 714-93-242-31-018000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 714-93-242-31-018000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: