-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K x 8 Dual-Port RAM, SB8/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7140SA35CB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7140SA35CB
Renesas Electronics Corporation
1K x 8 Dual-Port RAM, SB8/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SB | |
Package Description | DIP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SB48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for 7140SA35CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA35CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C140-35DMB | Dual-Port SRAM, 1KX8, 35ns, CMOS, PDIP48, 0.600 INCH, SIDEBRAZE, DIP-48 | Cypress Semiconductor | 7140SA35CB vs CY7C140-35DMB |
5962-8687519XX | Dual-Port SRAM, 1KX8, 35ns, CMOS, CDIP48, CERAMIC, DIP-48 | Cypress Semiconductor | 7140SA35CB vs 5962-8687519XX |
7130LA35P | PDIP-48, Tube | Integrated Device Technology Inc | 7140SA35CB vs 7130LA35P |
CY7C140-35DMB | Dual-Port SRAM, 1KX8, 35ns, CMOS, PDIP48, 0.600 INCH, SIDEBRAZE, DIP-48 | Rochester Electronics LLC | 7140SA35CB vs CY7C140-35DMB |
7130LA35PDG | 1K x 8 Dual-Port RAM, PDIP7/Tube | Renesas Electronics Corporation | 7140SA35CB vs 7130LA35PDG |
7130SA35CB | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 7140SA35CB vs 7130SA35CB |
5962-8687519XA | Multi-Port SRAM, 1KX8, 35ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Cypress Semiconductor | 7140SA35CB vs 5962-8687519XA |
IDT7130LA35CB | Multi-Port SRAM, 1KX8, 35ns, CMOS, CDIP48 | Renesas Electronics Corporation | 7140SA35CB vs IDT7130LA35CB |
7130LA35C | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 7140SA35CB vs 7130LA35C |
5962-8687520XX | Dual-Port SRAM, 1KX8, 35ns, CMOS, CDIP48, CERAMIC, DIP-48 | Cypress Semiconductor | 7140SA35CB vs 5962-8687520XX |