7142.4146.0
Description: Rectangular Connector,

Overview of 7142.4146.0 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71421LA20PF Renesas Electronics Corporation 2K x 8 Dual-Port RAM w/Int
71421LA25PFGI Renesas Electronics Corporation 2K x 8 Dual-Port RAM w/Int
71421LA55J8 Renesas Electronics Corporation 2K x 8 Dual-Port RAM w/Int

Price & Stock for 7142.4146.0 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 76Y9166
Newark 10B Sdd M Ins Crp 42P 10A 250V Rohs Compliant: Yes |Molex 7142.4146.0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $26.5600
  • 25 $24.5500
  • 50 $23.2200
  • 100 $21.2200
  • 250 $19.0800
$19.0800 / $26.5600 Buy Now

CAD Models for 7142.4146.0 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7142.4146.0 by Molex

7142.4146.0
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR CONNECTOR
Want to compare parts?
  1. 7142.4146.0
    Molex
    Rectangular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7142.4146.0 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7142.4146.0 by Molex

Select Manufacturer
Which Manufacturer of 7142.4146.0 would you like to use for your alert(s)?
  • Please alert me when 7142.4146.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7142.4146.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7142.4146.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7142.4146.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7142.4146.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7142.4146.0 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: