Part Details for 71436-2064 by Molex
Overview of 71436-2064 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71436-2064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1611
|
Newark | Conn Mezzanine 1Mm Btb Pl Btb Plg 30 Sau 64Ckt |Molex 71436-2064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$5.1900 | Buy Now |
DISTI #
56R6252
|
Newark | Mezzanine 1Mm Btb Plg 30Sau 64Ckt |Molex 71436-2064 Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
0714362064
|
Avnet Americas | MEZZANINE 1MM BTB PLG 30SAU 64CKT - Rail/Tube (Alt: 0714362064) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.1805 / $5.8308 | Buy Now |
DISTI #
538-71436-2064
|
Mouser Electronics | Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Pl BTB Plg 30 SAu 64Ckt RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
DISTI #
70987398
|
RS | Mezzanine 1mm BTB Plg 30"SAu 64Ckt 64CKT 50AU 1MM B/B PLUG | Molex Incorporated 71436-2064 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $7.3300 | RFQ |
|
Onlinecomponents.com | Conn Board to Board PL 64 POS 1mm Solder ST SMD RoHS: Compliant |
338 Partner Stock |
|
$3.5800 / $4.8900 | Buy Now |
DISTI #
0714362064
|
Avnet Americas | MEZZANINE 1MM BTB PLG 30SAU 64CKT - Rail/Tube (Alt: 0714362064) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.1805 / $5.8308 | Buy Now |
DISTI #
0714362064
|
Avnet Americas | MEZZANINE 1MM BTB PLG 30SAU 64CKT - Rail/Tube (Alt: 0714362064) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.1805 / $5.8308 | Buy Now |
DISTI #
Molex 71436-2064
|
PEI Genesis | Board Stacking Connector | 338 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board PL 64 POS 1mm Solder ST SMD RoHS: Compliant |
338 Partner Stock |
|
$3.5800 / $4.8900 | Buy Now |
Part Details for 71436-2064
71436-2064 CAD Models
71436-2064 Part Data Attributes
|
71436-2064
Molex
Buy Now
Datasheet
|
Compare Parts:
71436-2064
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TUBE PACKING | |
Body Breadth | 0.26 inch | |
Body Depth | 0.329 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 14.2336 N |
Alternate Parts for 71436-2064
This table gives cross-reference parts and alternative options found for 71436-2064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71436-2064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71436-2264 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug, | Molex | 71436-2064 vs 71436-2264 |
71436-2364 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug, | Molex | 71436-2064 vs 71436-2364 |
71436-2564 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Molex | 71436-2064 vs 71436-2564 |
71436-2764 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug, | Molex | 71436-2064 vs 71436-2764 |