Part Details for 71436-2264-CUT-TAPE by Molex
Overview of 71436-2264-CUT-TAPE by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71436-2264-CUT-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1612
|
Newark | Non-Full Reel 71436-2264 1Mm Btb Conn 50Sau 64 |Molex 71436-2264-CUT-TAPE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$5.6100 / $7.0700 | Buy Now |
|
Onlinecomponents.com |
138 Partner Stock |
|
$3.7300 / $5.0800 | Buy Now | |
DISTI #
16860507
|
Verical | Conn Mezzanine PL 64 POS 1mm Solder ST Top Entry SMD T/R Min Qty: 11 Package Multiple: 1 | Americas - 127 |
|
$5.7900 | Buy Now |
DISTI #
Molex 71436-2264-CUT-TAPE
|
PEI Genesis | 71436-2264 1MM BtB Conn 50S | 127 |
|
Buy Now | |
|
Master Electronics |
138 Partner Stock |
|
$3.7300 / $5.0800 | Buy Now |