-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0401
|
Newark | Board-To-Board Connector, Mezzanine 71436 Series, Solder, Plug, 64, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 714362164 (Alternate Part Number: 800753677814 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$4.3100 / $7.4800 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
MX-71436-2164
|
TME | Mezzanine 1mm BTB Plg 30SAu 64Ckt Min Qty: 1 | 2 |
|
$4.9300 / $11.4000 | Buy Now |
DISTI #
714362164
|
Avnet Abacus | Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube (Alt: 714362164) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 2 Weeks, 4 Days | Abacus - 1792 |
|
Buy Now | |
DISTI #
714362164
|
Avnet Abacus | Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube (Alt: 714362164) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9734309
|
element14 Asia-Pacific | CONNECTOR, STACKING, HEADER, 64POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 444 |
|
$4.3960 / $7.7426 | Buy Now |
DISTI #
9734309
|
Farnell | CONNECTOR, STACKING, HEADER, 64POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 444 |
|
$4.4484 / $8.1385 | Buy Now |
|
New Advantage Corporation | Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube, 1MM MEZZANINE PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 14 | 1568 |
|
$6.2200 / $6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy