Part Details for 71439-0864 (ALTERNATE: 71439-0864) by Molex
Overview of 71439-0864 (ALTERNATE: 71439-0864) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71439-0864 (ALTERNATE: 71439-0864)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375108
|
RS | 64 way Mezzanine receptacle 1.0mm pitch | Molex Incorporated 71439-0864 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $6.8900 | RFQ |